TE Connectivity 3-64 Series Vertical PCB Rectangular Connector, 5 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-155
- Mfr. Part No.:
- 3-644611-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 120 units)*
€226.07
(exc. VAT)
€278.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €226.07 | €1.884 |
*price indicative
- RS Stock No.:
- 797-155
- Mfr. Part No.:
- 3-644611-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Rectangular Connector | |
| Series | 3-64 | |
| Current | 14.24A | |
| Pitch | 3.96mm | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Rectangular Connector | ||
Series 3-64 | ||
Current 14.24A | ||
Pitch 3.96mm | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a vertical connector is designed for wire-to-board applications. This robust assembly accommodates five positions with a 3.96 mm centreline, providing reliable connectivity for diverse electronic circuit needs.
Connector system supports wire-to-board configurations for enhanced versatility
Partially shrouded header design offers improved protection for secure connections
Constructed with thermoplastic polyester GF, ensuring durability and reliability
Maximum operating voltage stands at 600 VAC for robust electrical performance
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 3-1123 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 3-2316 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 3-640 Series Vertical Cable Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity 3-640 Series Straight Cable Receptacle 3.96 mm Pitch Shrouded
- TE Connectivity 3-1744 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 3-644 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
