TE Connectivity MTA-156 Series Vertical Board PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 509-909
- Distrelec Article No.:
- 304-50-696
- Mfr. Part No.:
- 3-644611-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-909
- Distrelec Article No.:
- 304-50-696
- Mfr. Part No.:
- 3-644611-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-156 | |
| Product Type | PCB Header | |
| Current | 14.24A | |
| Pitch | 3.96mm | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 11.43mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-156 | ||
Product Type PCB Header | ||
Current 14.24A | ||
Pitch 3.96mm | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 11.43mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is a sophisticated connector designed for vertical applications, enabling seamless wire-to-board connections in various electronic devices. Engineered with a 3.96 mm centreline and featuring a partially shrouded design, this component optimises space while ensuring secure connectivity. Its robust construction, complete with tin plating and a through-hole solder termination method, ensures reliable performance and durability, making it ideal for demanding environments. The connector's natural colour blends effortlessly into any assembly, enhancing aesthetic appeal without compromising functionality. With an operating voltage of 600 VAC and the ability to accommodate a fully loaded contact condition, this header meets the rigours of both commercial and industrial applications, providing versatility and dependability for all PCB designs.
Offers reliable wire-to-board connectivity with a user-friendly design
Ensures secure connections through a partially shrouded header type
Constructed from thermoplastic polyester with a glass-filled composition for enhanced durability
Facilitates standardised installation with its vertical PCB mount orientation
Compatible with industry standards for compliance and safety
Designed for optimum performance in varying temperature ranges
Features a natural colour for improved integration into electronic assemblies
Maintains high mating retention to ensure stability during operations
Backed by TE Connectivitys reputable standards for quality and reliability
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
