Molex 5566 Series Vertical PCB Header, 22 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-178
Mfr. Part No.:
39-29-9222
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

5566

Product Type

Header

Current

9A

Pitch

4.2mm

Number of Contacts

22

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Power, Wire-to-Board

Mount Type

PCB

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex Vertical Header is a high-density power and signal connector engineered for robust wire-to-board configurations. This 22-position component features a straight orientation and integrated snap-in plastic pegs to ensure secure PCB locking during assembly.

Dual-row layout with 4.20mm pitch

Rated for 600V AC or DC

Brass contacts with tin plating

Operates from -40°C to +105°C

Natural-coloured nylon housing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy