Amphenol ICC 10127720 Series Right Angle Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 2 Row, Unshrouded

Image representative of range

Subtotal (1 tray of 500 units)*

€189.86

(exc. VAT)

€233.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€189.86€0.38

*price indicative

RS Stock No.:
798-725
Mfr. Part No.:
10127720-021LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

10127720

Pitch

3mm

Number of Contacts

2

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Nickel

Contact Material

Copper

Row Pitch

3mm

Termination Type

Through Hole

Contact Gender

Female

COO (Country of Origin):
CN
The Amphenol Connector is designed for robust and reliable connectivity in a variety of applications, ensuring optimal performance in demanding environments.

Designed for durability and consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy