Amphenol ICC 10127720 Series Straight Through Hole PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 tray of 500 units)*

€246.82

(exc. VAT)

€303.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€246.82€0.494

*price indicative

RS Stock No.:
798-736
Mfr. Part No.:
10127721-082LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

10127720

Pitch

3mm

Housing Material

TPE

Number of Contacts

8

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Nickel

Contact Material

Copper

Termination Type

Through Hole

Row Pitch

3mm

Contact Gender

Female

COO (Country of Origin):
CN
The Amphenol Connector provides reliable connectivity solutions to enhance performance in demanding applications. Its robust design ensures durability, making it suitable for a variety of industries and environments.

Offers high-quality connectivity for consistent signal performance

Constructed with Durable materials for enhanced longevity

Designed to withstand rigorous environmental conditions

Features a Compact design for space-saving installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy