TE Connectivity 17342 Series Vertical Through Hole PCB Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 798-853
- Mfr. Part No.:
- 1734260-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€1,154.66
(exc. VAT)
€1,420.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,154.66 | €1.155 |
*price indicative
- RS Stock No.:
- 798-853
- Mfr. Part No.:
- 1734260-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 17342 | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Number of Contacts | 3 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 17342 | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Number of Contacts 3 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Header offers a versatile solution for wire to board applications, providing reliable performance through various mounting styles and compatibility with industry standards.
Available in multiple centreline pitches ranging from 1.0mm to 2.5mm for diverse applications
Provides both vertical and horizontal PCB mounting options to suit different design requirements
Ensures proper compatibility through polarized design, preventing connection errors
Features through-hole (DIP) and surface mount (SMT) termination styles for installation flexibility
Related links
- TE Connectivity 17342 Series Vertical Through Hole PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 17342 Series Vertical Through Hole PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 1-17342 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
