TE Connectivity AMP HPI Series Vertical Board PCB Header, 11 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-064
- Distrelec Article No.:
- 304-53-388
- Mfr. Part No.:
- 1-1734260-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€3,330.02
(exc. VAT)
€4,095.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,330.02 | €3.33 |
*price indicative
- RS Stock No.:
- 480-064
- Distrelec Article No.:
- 304-53-388
- Mfr. Part No.:
- 1-1734260-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP HPI | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 1.25mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Nickel | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP HPI | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 1.25mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Nickel | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB mount header connector offers an ideal solution for compact and efficient wire-to-board applications. Designed for vertical orientation, it features a high-temperature thermoplastic housing that ensures durability and reliable performance in demanding environments. With 11 positions and a fully loaded contact load condition, this connector not only provides robust connectivity but also supports operating voltages up to 125 VDC, making it suitable for a variety of signal circuit applications. Its partially shrouded header design aids in preventing accidental disconnections, while the excellent mating alignment features enhance installation accuracy. The natural color finish complements the aesthetics of modern PCBs, making it a versatile choice for numerous electronic projects.
Engineered for reliable wire-to-board connections in tight spaces
Compatible with surface mount termination methods for easy integration
Constructed from high-quality materials to withstand harsh conditions
Features a compact design that maximizes board space efficiency
Offers excellent mating retention for secure connections
Facilitates smooth alignment for quick and accurate assembly
Designed for fully loaded operational capability to optimize performance
Compliant with industry standards to ensure safety and reliability
Related links
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
