Amphenol ICC 98424 Series Straight Surface PCB Header, 40 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 799-061
- Mfr. Part No.:
- 98424-G52-40ALF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 800 units)*
€2,177.06
(exc. VAT)
€2,677.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,177.06 | €2.721 |
*price indicative
- RS Stock No.:
- 799-061
- Mfr. Part No.:
- 98424-G52-40ALF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 98424 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 40 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold or Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL94V-0 | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 98424 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 40 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold or Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL94V-0 | ||
Voltage 650V | ||
- COO (Country of Origin):
- FR
The Amphenol ICC connector provides reliable connectivity solutions is designed for applications. Its robust construction ensures durability and consistent performance under varied environmental conditions.
Constructed for optimal reliability in demanding environments
Features Advanced sealing technology for moisture protection
Compatible with a variety of industrial applications
Designed to facilitate easy integration with existing systems
Related links
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
