Amphenol ICC 98424 Series Straight Surface PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 reel of 750 units)*

€816.41

(exc. VAT)

€1,004.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€816.41€1.089

*price indicative

RS Stock No.:
799-051
Mfr. Part No.:
98424-F52-08ALF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

98424

Pitch

2mm

Current

2A

Number of Contacts

8

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold or Tin over Nickel

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL94V-0

Voltage

650V

COO (Country of Origin):
FR
The Amphenol ICC Minitek Header is a interconnect solution is designed for Pin-in-Paste soldering processes, facilitating seamless integration in SMT manufacturing applications.

Designed with high-temperature thermoplastic for durability

Compatible with IR reflow soldering processes for efficiency

Features a pin retention strength of 7 N minimum for secure connections

Rated for operating temperatures from -55°C to +125°C to suit varied environments

Provides a current rating of 2A continuous for reliable electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy