TE Connectivity AMPMODU IV/V Series Vertical Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Image representative of range

Subtotal (1 tube of 370 units)*

€308.20

(exc. VAT)

€379.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€308.20€0.833

*price indicative

RS Stock No.:
814-588
Mfr. Part No.:
5-146763-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU IV/V

Product Type

PCB Header

Pitch

2.54mm

Current

2A

Housing Material

Fibreglass Polyester

Number of Contacts

6

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Tail Pin Length

2.92mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

333V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is engineered for versatile board-to-board connectivity, Ideal for applications requiring reliable signal transmission. Designed with a 6 position layout and a 2.54 mm centreline, this receptacle ensures a compact, efficient connection on printed circuit boards. Its robust construction features a black polyester housing coupled with tin-plated contacts, delivering excellent electrical performance in demanding environments. This receptacle supports a temperature range of -65 to 125 °C, making it suitable for various industrial applications. With a sleek vertical orientation, it facilitates space-efficient assembly on PCBs while maintaining optimal integrity and durability. This product combines practical design with high-quality materials to meet the needs of modern electronics.

Constructed with a tin (Sn) plating for superior conductivity

Vertical mounting orientation allows for easy placement on PCBs

Capable of withstanding harsh operating temperatures

Stackable design enhances flexibility in board layouts

Configured for parallel board-to-board connections

Closed entry housing protects contacts from damage

Compliant with stringent industry standards for safety and performance

Suitable for wave soldering processes to ensure reliable attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy