Molex 503091 Series Vertical Through Hole PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 814-961
- Mfr. Part No.:
- 503091-1421
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 200 units)*
€270.14
(exc. VAT)
€332.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €270.14 | €1.351 |
*price indicative
- RS Stock No.:
- 814-961
- Mfr. Part No.:
- 503091-1421
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 503091 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 14 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.20mm | |
| Contact Gender | Male | |
| Standards/Approvals | 94V-0, CSA LR19880, UL E29179 | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 503091 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 14 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.20mm | ||
Contact Gender Male | ||
Standards/Approvals 94V-0, CSA LR19880, UL E29179 | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- VN
The Molex 2.00mm Pitch, iGrid PCB Header is designed for robust wire-to-board applications, offering dual row connectivity in a vertical orientation with exceptional durability. With its positive lock feature and gold plating, this component ensures reliable electrical performance while maintaining a strong mechanical connection. Crafted with precision engineering, the header accommodates 14 circuits, making it an Ideal choice for high-density circuit layouts. Its thoughtful design includes a black polyamide resin casing, enhancing both aesthetic appeal and functional reliability. The 3.20mm PC tail length facilitates seamless integration into your PCB, and the built-in locator ensures precise alignment during installation. This product promises ease of use and superior compatibility, making it a go-to solution for your PCB header needs.
Engineered for high-density applications with dual-row configuration
Gold plating enhances conductivity and protects against corrosion
Positive lock mechanism safeguards against accidental disconnects
Designed for ease of installation with a built-in PCB locator
Durable polyamide resin construction ensures long-lasting performance
Accommodates up to 14 circuits, perfect for Compact designs
Vertical orientation simplifies layout and space utilisation
Compatible with a variety of receptacles for versatile use
Resilient to temperature variations, operating efficiently from -40° to +105°C
Conforms to industry standards for quality assurance
Related links
- Molex 503091 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 503091 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 44475 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
