TE Connectivity 2-1470109 Series Vertical PCB PCB Header, 24 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 815-059
- Mfr. Part No.:
- 2-1470109-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
€197.59
(exc. VAT)
€243.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €197.59 | €0.659 |
*price indicative
- RS Stock No.:
- 815-059
- Mfr. Part No.:
- 2-1470109-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2-1470109 | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 24 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder Terminal | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E28476 | |
| Mating Pin Length | 3mm | |
| Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2-1470109 | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 24 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder Terminal | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL E28476 | ||
Mating Pin Length 3mm | ||
Voltage 100V ac | ||
- COO (Country of Origin):
- TW
The TE CONNECTIVITY Header is a 24-position, vertical wire-to-board connector designed for high-density electronic assemblies where PCB space is at a premium. It features a fully shrouded housing to protect the pins from damage and ensure proper alignment with the mating receptacle.
Provides four-sided protection for the contact pins to prevent bending
Designed for through-hole solder mounting
Utilizes tin contact plating
Related links
- TE Connectivity 2-282526 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 1-1470109-4 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2-282527 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 2-23242 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity HDR Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2-6450 Series Right Angle Board PCB Header 4 Row, Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
