TE Connectivity 2-23242 Series Vertical Through Hole PCB Header, 24 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-899
Mfr. Part No.:
2-2324245-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2-23242

Product Type

PCB Header

Pitch

2.5mm

Current

4.2A

Housing Material

Nylon

Number of Contacts

24

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Nickel

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Tail Pin Length

3.4mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity Connector is a dual row housing designed for robust applications with a maximum of 40 positions. It provides reliable and efficient connectivity for demanding electronic environments.

UL 94 V-0 rated for enhanced flammability resistance

Configured for dual row connections, supporting up to 40 positions

Compliant with Glow Wire Test to ensure safety in household appliances

Optimised design facilitates easy installation and secure connections

Available in various configurations to meet specific application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy