Molex 105309 Series Vertical Through Hole Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 250 units)*

€244.16

(exc. VAT)

€300.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€244.16€0.977

*price indicative

RS Stock No.:
816-911
Mfr. Part No.:
105309-2102
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

105309

Pitch

2.5mm

Current

8A

Housing Material

LCP

Number of Contacts

2

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The Molex Header is a Compact shrouded connector engineered for efficient wire-to-board power distribution. Its space-saving footprint and fully protected terminals make it an Ideal choice for high-density circuit boards requiring robust electrical performance.

Brass contacts with matte tin plating

High-temperature liquid crystal polymer housing

Natural colour finish for easy identification

Fully shrouded design protects pins from damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy