Molex 105309 Series Vertical Through Hole Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
816-914
Mfr. Part No.:
105309-2205
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

105309

Product Type

Header

Current

8A

Pitch

2.5mm

Number of Contacts

5

Housing Material

LCP

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The Molex Header is a Compact shrouded connector engineered for efficient wire-to-board power distribution. Its space-saving footprint and fully protected terminals make it an Ideal choice for high-density circuit boards requiring robust electrical performance.

Brass contacts with matte tin plating

High-temperature liquid crystal polymer housing

Natural colour finish for easy identification

Fully shrouded design protects pins from damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy