Molex 172648 Series Vertical Surface Header, 20 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 817-215
- Mfr. Part No.:
- 203956-0203
- Manufacturer:
- Molex
Subtotal (1 reel of 2200 units)*
€5,623.05
(exc. VAT)
€6,916.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €5,623.05 | €2.556 |
*price indicative
- RS Stock No.:
- 817-215
- Mfr. Part No.:
- 203956-0203
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 172648 | |
| Current | 300mA | |
| Pitch | 400μm | |
| Number of Contacts | 20 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 172648 | ||
Current 300mA | ||
Pitch 400μm | ||
Number of Contacts 20 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 40V | ||
- COO (Country of Origin):
- JP
The Molex slim stack board-to-board plug is designed for efficient connections in Compact environments, featuring a 0.40mm pitch that ensures reliable signal transmission for sophisticated electronic applications.
Active product status ensures reliable performance
Features 20 circuits for versatile connectivity
Constructed from Durable liquid crystal polymer for longevity
Gold-plated metal components enhance electrical conductivity
Operates effectively in temperatures ranging from -40° to +125°C
Vertical orientation maximises space efficiency
Surface mount termination Interface simplifies installation
Low-halogen materials contribute to environmental compliance
Related links
- Molex 203956 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header Pin 400 μm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 172648 Series Right Angle Through Hole Header 4.2 mm Pitch Shrouded
- Molex 172648 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 70567 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 203956 Series Vertical Through Hole PCB Header 400 μm Pitch Shrouded
