Molex 46114 Series Vertical Surface PCB Header, 24 Contact(s), 12 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 817-480
- Mfr. Part No.:
- 46114-4201
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-480
- Mfr. Part No.:
- 46114-4201
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 46114 | |
| Pitch | 12mm | |
| Current | 30A | |
| Housing Material | TPE | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | High Performance Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Row Pitch | 12mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 46114 | ||
Pitch 12mm | ||
Current 30A | ||
Housing Material TPE | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material High Performance Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Row Pitch 12mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex PCB receptacle offers a robust and efficient solution for board-to-board connections, designed specifically with 4 power and 20 signal contacts, Ideal for reliable electrical performance in Compact applications.
Constructed with high-performance alloy for enhanced durability
Vertical orientation permits optimal space-saving in installations
Accommodates a maximum current of 30.0A per contact
Features gold plating for effective connectivity and reduced wear
Related links
- Molex 46114 Series Vertical Surface PCB Header 12 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 12 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Header 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical PCB Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Connector 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
