Hirose GT25 Series Right Angle Through Hole Connector, 32 Contact(s), 2.2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 818-829
- Mfr. Part No.:
- GT25H2-32DP-2.2H(31)
- Manufacturer:
- Hirose
Image representative of range
Subtotal (1 reel of 200 units)*
€382.04
(exc. VAT)
€469.91
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €382.04 | €1.91 |
*price indicative
- RS Stock No.:
- 818-829
- Mfr. Part No.:
- GT25H2-32DP-2.2H(31)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | GT25 | |
| Product Type | Connector | |
| Current | 3A | |
| Pitch | 2.2mm | |
| Number of Contacts | 32 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series GT25 | ||
Product Type Connector | ||
Current 3A | ||
Pitch 2.2mm | ||
Number of Contacts 32 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- JP
The Hirose Electric wire-to-board connector delivers reliable connections through its Compact design and innovative features, ensuring optimal performance in a variety of demanding applications.
Reduces PCB mounting space with a Compact 0.64mm contact tab size
Wide product line-up supports diverse connector needs
Prying force of 98N min. ensures secure connections
Can withstand operating temperatures up to 105℃
Provides a clear tactile click for secure mating
Compatible with other manufacturers' products for versatile use
Related links
- Hirose GT25 Series Right Angle Through Hole Connector 2.2 mm Pitch Unshrouded
- Hirose GT25 Series Right Angle Through Hole Connector 2.2 mm Pitch Unshrouded
- Hirose GT25 Series Right Angle Through Hole Connector 2.2 mm Pitch Unshrouded
- Hirose GT25 Series Right Angle Through Hole Connector 2.2 mm Pitch Unshrouded
- Hirose GT25 Series Right Angle Through Hole Connector 2.2 mm Pitch Unshrouded
- Hirose GT25 Series Right Angle Through Hole Connector 2.2 mm Pitch Shrouded
- JAE MX34 Series Right Angle Through Hole PCB Header 2.2 mm Pitch Shrouded
- JAE MX34 Series Straight Through Hole PCB Header 2.2 mm Pitch Shrouded
