Hirose GT25 Series Right Angle Through Hole Connector, 12 Contact(s), 2.2 mm Pitch, 2 Row, Unshrouded

Image representative of range

Subtotal (1 reel of 200 units)*

€220.82

(exc. VAT)

€271.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€220.82€1.104

*price indicative

RS Stock No.:
818-825
Mfr. Part No.:
GT25H2-12DP-2.2H(31)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

GT25

Product Type

Connector

Current

3A

Pitch

2.2mm

Housing Material

Polyamide

Number of Contacts

12

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS Compliant

Voltage

250V ac

COO (Country of Origin):
JP
The Hirose Electric connector is a robust wire-to-board solution designed for optimal PCB space management. Its 2.2mm pitch configuration ensures reliable connections in constrained environments.

Reduces PCB mounting space with a 0.64mm contact tab size

Provides a wide product line-up for versatile application

Minimum prying force of 98N ensures secure mating

Heat-resistant design supports temperatures up to 105°C

Delivers a clear tactile click for user assurance

Compatible with products from other manufacturers for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy