Molex 225054 Series Right Angle Surface PCB Header, 10 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 834-920
- Mfr. Part No.:
- 225054-1071
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.00
(exc. VAT)
€11.07
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €9.00 | €0.90 | - |
| 5 - 9 | €8.28 | €0.828 | 8% |
| 10 + | €7.48 | €0.748 | 16% |
*price indicative
- RS Stock No.:
- 834-920
- Mfr. Part No.:
- 225054-1071
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 225054 | |
| Current | 3.8A | |
| Pitch | 1.5mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Polyamide | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | REACH | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 225054 | ||
Current 3.8A | ||
Pitch 1.5mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Polyamide | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals REACH | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex PCB Header is a Compact connector designed for reliable signal and wire-to-board applications. It features a 1.50mm pitch and a right-angle orientation, ensuring ease of integration into various PCB designs.
Active status ensures ongoing availability for new projects
Constructed from black polyamide with tin-bismuth plating for durability
Offers 10 circuits with positive lock capabilities for secure connections
Durable for up to 30 mating cycles, enhancing long-term reliability
Surface-mount design simplifies assembly processes
Low-halogens compliant, meeting environmental standards
Related links
- Molex 225054 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 225054 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 225054 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex 225054 Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
