Conex-It HMSA Series Vertical PCB PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 845-858
- Mfr. Part No.:
- HMSA-040P1V
- Manufacturer:
- Conex-It
Image representative of range
Get a bulk buy discount
Add 5 more to save €1.70
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €4.34 | €0.434 | - |
| 5 - 9 | €4.00 | €0.40 | €1.70 |
| 10 + | €3.61 | €0.361 | €7.30 |
*price indicative
- RS Stock No.:
- 845-858
- Mfr. Part No.:
- HMSA-040P1V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Header | |
| Series | HMSA | |
| Current | 20A | |
| Pitch | 5mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Thermoplastic | |
| Contact Plating | Tin Plated Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Header | ||
Series HMSA | ||
Current 20A | ||
Pitch 5mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Thermoplastic | ||
Contact Plating Tin Plated Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Contact Gender Male | ||
Standards/Approvals cULus | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Male header offers efficient connection solutions suitable for various configurations. It is designed to facilitate seamless integration in electronic applications, ensuring reliable performance across multiple environments.
Current rating is 20A ensures optimal performance under load
Voltage rating is 300V for robust electrical applications
Operating temperature is -40°C to +115°C accommodates diverse environments
Related links
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
