Conex-It HMSA Series Vertical PCB PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 845-856
- Mfr. Part No.:
- HMSA-020P1V
- Manufacturer:
- Conex-It
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€2.38
(exc. VAT)
€2.93
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €2.38 | €0.238 |
| 5 - 9 | €2.18 | €0.218 |
| 10 + | €1.97 | €0.197 |
*price indicative
- RS Stock No.:
- 845-856
- Mfr. Part No.:
- HMSA-020P1V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Header | |
| Series | HMSA | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin Plated Copper | |
| Contact Material | Thermoplastic | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | cULus | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Header | ||
Series HMSA | ||
Pitch 5mm | ||
Current 20A | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin Plated Copper | ||
Contact Material Thermoplastic | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals cULus | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Male header offers efficient connection solutions suitable for various configurations. It is designed to facilitate seamless integration in electronic applications, ensuring reliable performance across multiple environments.
Voltage rating of 125V supports a wide range of electronic applications
Current rating of 4A ensures dependable power delivery
Operating temperature range from -40°C to +115°C enhances durability
Related links
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 3.81 mm Pitch Shrouded
