TE Connectivity ATX Power Series Vertical Board PCB Header, 24 Contact(s), 1.4 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 893-903
- Mfr. Part No.:
- 1-1775099-3
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 4800 units)*
€3,250.72
(exc. VAT)
€3,998.39
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €3,250.72 | €0.677 |
*price indicative
- RS Stock No.:
- 893-903
- Mfr. Part No.:
- 1-1775099-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | ATX Power | |
| Pitch | 1.4mm | |
| Current | 9A | |
| Number of Contacts | 24 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Nickel | |
| Row Pitch | 4.2mm | |
| Termination Type | Through-Hole PCB Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series ATX Power | ||
Pitch 1.4mm | ||
Current 9A | ||
Number of Contacts 24 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Nickel | ||
Row Pitch 4.2mm | ||
Termination Type Through-Hole PCB Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector delivers exceptional performance for demanding applications, ensuring reliable connections in various electronic setups. Its robust design aligns with stringent specifications, making it Ideal for discerning users.
Current rating of 9 amperes enhances electrical efficiency
Designed for a maximum operating voltage of 250 VAC
Operating temperature range from -25 to 85°C ensures versatility in applications
Durability tested for reliable performance over 50 mating cycles
Related links
- TE Connectivity ATX Power Series Vertical Board PCB Header 1.4 mm Pitch Shrouded
- TE Connectivity ATX Power Series Vertical Board PCB Header 1.4 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 1 Row, Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
