HARTING Har Flexicon Series Straight PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 917-892
- Mfr. Part No.:
- 14110513010160
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 600 units)*
€1,412.59
(exc. VAT)
€1,737.49
(inc. VAT)
New product - Preorder today
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,412.59 | €2.354 |
*price indicative
- RS Stock No.:
- 917-892
- Mfr. Part No.:
- 14110513010160
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har Flexicon | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Contacts | 5 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy, Spring Steel | |
| Contact Plating | Tin over Nickel | |
| Termination Type | SMT/Through-Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har Flexicon | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Contacts 5 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy, Spring Steel | ||
Contact Plating Tin over Nickel | ||
Termination Type SMT/Through-Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2.54 MSH-5 T32 is a high-quality header designed for board-to-board connections. It features a Compact design with five contacts, ensuring reliable performance in various applications. The main benefit is its Ability to support a rated current of 6 A while maintaining a robust connection.
Features & Benefits
Shrouded design enhances protection against accidental disconnection
Rated current of 6 A supports efficient power transmission
Reflow soldering termination allows for automated assembly processes
Liquid crystal polymer housing provides excellent thermal stability
Copper alloy and spring steel contacts ensure durability and conductivity
Sn over Ni plating enhances corrosion resistance and longevity
Operating temperature range of -40 °C to +125 °C accommodates diverse environments
PCB mount type simplifies installation on printed circuit boards
Compliance with RoHS and UL standards ensures safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in telecommunications and signal transmission
Is this product RoHS compliant?
Yes, this product is compliant with RoHS standards.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Related links
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB Header 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB Header 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB Header 2.54 mm Pitch Shrouded
- HARTING Har-Flexicon Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
