HARTING Har Flexicon Series Straight PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 600 units)*

€1,190.46

(exc. VAT)

€1,464.27

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,190.46€1.984

*price indicative

RS Stock No.:
918-177
Mfr. Part No.:
14110413010160
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Header

Series

Har Flexicon

Pitch

2.54mm

Current

6A

Housing Material

Liquid Crystal Polymer

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy, Spring Steel

Termination Type

SMT/Through-Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Voltage

160V

COO (Country of Origin):
CN
The HARTING har-flexicon 2.54 MSH-4 T24 WH is a shrouded header designed for board-to-board connections, featuring four male contacts. This connector offers reliable performance in various applications, with a rated current of 6 A and a wide operating temperature range.

Features & Benefits


Rated current of 6 A ensures reliable power transmission

Maximum operating temperature of 125 °C supports high-performance applications

Minimum operating temperature of -40 °C allows use in extreme environments

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Copper alloy and spring steel contacts provide excellent conductivity and durability

Sn over Ni plating on mating and termination sides enhances corrosion resistance

Liquid crystal polymer housing offers high thermal stability and strength

Shrouded design protects contacts from damage and ensures secure connections

Compliant with RoHS and UL standards for safety and environmental regulations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in robotics and automated machinery

Is this product RoHS compliant?


Yes, this product is compliant with RoHS standards.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy