Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header, 6 Contact(s), 6.35 mm Pitch, 1 Row,

Subtotal (1 pack of 50 units)*

€378.85

(exc. VAT)

€465.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€378.85€7.577

*price indicative

RS Stock No.:
941-516
Mfr. Part No.:
1247568
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

COMBICON PC 4

Product Type

PCB Header

Current

24A

Pitch

6.35mm

Number of Contacts

6

Housing Material

LCP

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Reflow Soldering

Connector System

COMBICON

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Contact Gender

Male

Tail Pin Length

2.6mm

Standards/Approvals

EN ISO 22479:2022-06

Voltage

800V

COO (Country of Origin):
CN
The Phoenix Contact PCB header facilitates seamless connections in electronic circuit boards, ensuring reliable performance and efficient integration into various applications.

Designed for integration into the SMT soldering process

Increased touch protection in the pin connector pattern enhances safety

Supports easy PCB replacement through plug-in modules

Rated for a nominal current of 24 A and a voltage of 800 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy