Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header, 3 Contact(s), 6.35 mm Pitch, 1 Row,

Subtotal (1 pack of 50 units)*

€190.97

(exc. VAT)

€234.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€190.97€3.819

*price indicative

RS Stock No.:
941-513
Mfr. Part No.:
1247565
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

COMBICON PC 4

Product Type

PCB Header

Pitch

6.35mm

Current

24A

Housing Material

LCP

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON

Mount Type

Reflow Soldering

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

2.6mm

Maximum Operating Temperature

70°C

Standards/Approvals

EN ISO 22479:2022-06

Voltage

800V

COO (Country of Origin):
CN
The Phoenix Contact PCB header is a robust connector designed for THR soldering applications, ensuring reliable connectivity on printed circuit boards with high current capabilities.

Nominal current rating of 24 A for efficient power handling

Rated voltage of 800 V, suitable for diverse electrical environments

Zigzag pin layout enhances connection stability and integrity

Complies with WEEE/RoHS standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy