Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header, 8 Contact(s), 6.35 mm Pitch, 1 Row,

Subtotal (1 pack of 50 units)*

€504.11

(exc. VAT)

€620.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€504.11€10.082

*price indicative

RS Stock No.:
941-518
Mfr. Part No.:
1247570
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

COMBICON PC 4

Pitch

6.35mm

Current

24A

Housing Material

LCP

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON

Mount Type

Reflow Soldering

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

70°C

Tail Pin Length

2.6mm

Standards/Approvals

EN ISO 22479:2022-06

Voltage

800V

COO (Country of Origin):
CN
The Phoenix Contact PCB header designed for reliable electrical connectivity in various applications, featuring a robust construction that ensures efficient integration into electronic circuits and devices.

Designed for integration into the SMT soldering process

Increased touch protection in the pin connector pattern enhances safety

Facilitates easy PCB replacement with plug-in modules

Compatible with THR soldering and wave soldering methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy