Phoenix Contact MKKDS 1/10-3.81 Series Straight Wave Soldering Mount PCB Terminal Block, 10 Contact(s), 3.81 mm Pitch, 1
- RS Stock No.:
- 101-5429
- Distrelec Article No.:
- 304-37-406
- Mfr. Part No.:
- 1727094
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€24.52
(exc. VAT)
€30.16
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €4.904 | €24.52 |
| 125 - 370 | €4.26 | €21.30 |
| 375 - 995 | €3.916 | €19.58 |
| 1000 - 1995 | €3.466 | €17.33 |
| 2000 + | €3.118 | €15.59 |
*price indicative
- RS Stock No.:
- 101-5429
- Distrelec Article No.:
- 304-37-406
- Mfr. Part No.:
- 1727094
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | MKKDS 1/10-3.81 | |
| Current | 13.5A | |
| Pitch | 3.81mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | CSA, cULus, EU RoHS | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series MKKDS 1/10-3.81 | ||
Current 13.5A | ||
Pitch 3.81mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals CSA, cULus, EU RoHS | ||
Voltage 200V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON MKDS 3.81mm PCB Terminal Blocks
COMBICON MKDS PCB Terminal blocks are small and Compact in design.
Features and Benefits
• Robust moving cage principle accepts wires up to 1.5 mm² (1.0 mm² stranded)
• Reliable strain relief due to separate solder pin and Terminal sleeve
• Rated at 200 V/12 A
• Polyamide 6.6 Krilen UL94V0
Phoenix Contact COMBICON 3.81mm PCB Terminal Blocks
Approvals
UL (E60425), CSA (LR13631)
Related links
- Phoenix Contact MKKDS 1/10-3.81 Series PCB Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact MKKDS 1/10-3.81 Series PCB Terminal Block 3.81 mm Pitch 1708110
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact DD31H Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
