Phoenix Contact MKKDS 1 Series PCB Terminal Block, 22-Contact, 3.81 mm Pitch, Wave Soldering Mount, 2 Row

Subtotal (1 pack of 50 units)*

€419.20

(exc. VAT)

€515.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€419.20€8.384

*price indicative

RS Stock No.:
483-340
Mfr. Part No.:
1708123
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

22

Product Type

PCB Terminal Block

Pitch

3.81mm

Number of Rows

2

Current

8A

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

20V

Width

43.81mm

Length

16.3mm

Series

MKKDS 1

Standards/Approvals

CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-3-1:2002-02, IEC 60695-2-10:2013-04, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, VDE

COO (Country of Origin):
IN
The Phoenix Contact printed circuit board terminal block is designed for optimal performance in various electrical applications. With a compact and efficient design, it excels in enhancing connectivity while maintaining a low temperature rise due to its superior contact force. The device supports an impressive 22 connections across two rows, making it suitable for intricate electronic circuits. Its screw connection with tension sleeve ensures secure and reliable conductor connections, while the green housing adds a touch of visibility and identification in crowded environments. Compliance with stringent safety standards affirms its reliability and quality, making it an essential component for any modern electrical assembly.

Designed for easy integration into various types of applications

Compact design allows for efficient usage of space within enclosures

Screw connection method provides a robust and reliable fastening system

Optimised for high contact density, facilitating more connections in less space

WEEE/RoHS compliance ensures environmental responsibility

Offers excellent temperature management, enhancing longevity

Accommodates a wide range of conductor sizes for versatile applications

Mounting type supports wave soldering for streamlined assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy