Phoenix Contact SPTAF 1/ 2-3.5-EL Series Angled Wave Soldering Mount PCB Terminal Block, 2 Contact(s), 3.5 mm Pitch, 2

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.30

(exc. VAT)

€8.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.30
10 - 24€6.50
25 - 49€6.34
50 - 249€6.10
250 +€5.17

*price indicative

RS Stock No.:
111-3749
Mfr. Part No.:
1864095
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SPTAF 1/ 2-3.5-EL

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

16A

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

2

Orientation

Angled

Mount Type

Wave Soldering Mount

Standards/Approvals

EU RoHS, cULus Recognised

Voltage

160V

Phoenix Contact SKEDD 5.0 mm pitch PCB Terminal Blocks


From Phoenix Contact, a series of one piece PCB mount connector. These 5.0 mm pitch PCB Terminal Blocks feature SKEDD technology which utilises push in spring contacts designed to fit PCB holes perfectly. No soldering or press fit needed which saves valuable time and the need for any special machinery for fitting. Cables and wires can be plugged directly into the board via the Terminal Block eliminating the need for a header and making these PCB Terminal Blocks great for applications where space is limited. The connectors also feature a locking mechanism in between the housing body and the PCB which ensures a secure vibration resistant connection in the harshest working environments. The Terminal Blocks in this SDC 2.5 series have a 2.5mm2 nominal wire size and a nominal current capacity of 12A.

Features and Benefits


Saves money- one part connector, no need for socket bases or mating parts.

Process - no soldering or press fit eliminating need for any special tooling or machinery

Space saving- fewer components on PCB

Lifespan- longer PCB board life as thermal processing steps removed as no soldering required

Green technology – SKEDD components easy to remove from PCB board making them easier to recycle.

Applications


These connectors can be used in a wide range of applications covering various industries including

Automotive

Industrial Electronics

Consumer Electronics

Machine Construction

Control Cabinets

Power Tools

White Goods

Solar power Industry

Medical systems

Phoenix Contact SDC 2.5 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy