Phoenix Contact SPTAF 1/ 3-3.5-EL Series Angled Wave Soldering Mount PCB Terminal Block, 3 Contact(s), 3.5 mm Pitch, 2
- RS Stock No.:
- 151-1415
- Mfr. Part No.:
- 1862055
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save €7.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.00
(exc. VAT)
€6.15
(inc. VAT)
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.00 | €5.00 | - |
| 50 - 95 | €0.852 | €4.26 | €7.40 |
| 100 - 245 | €0.826 | €4.13 | €17.40 |
| 250 - 495 | €0.77 | €3.85 | €57.50 |
| 500 + | €0.716 | €3.58 | €142.00 |
*price indicative
- RS Stock No.:
- 151-1415
- Mfr. Part No.:
- 1862055
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPTAF 1/ 3-3.5-EL | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | EU RoHS, cULus Recognised | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPTAF 1/ 3-3.5-EL | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 16A | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 2 | ||
Orientation Angled | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals EU RoHS, cULus Recognised | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
PCB Terminal block, nominal current: 16 A, nom. voltage: 160 V, pitch: 3.5 mm, number of positions: 3, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Finger-operated release button for very convenient operation
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
Related links
- Phoenix Contact SPTAF 1/ 3-3.5-EL Series Angled Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 2
- Phoenix Contact SPTAF 1/ 2-3.5-EL Series Angled Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 2
- Phoenix Contact SPTAF 1/ 6-3.5-EL Series Angled Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPTAF 1/ 5-3.5-EL Series Angled Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 2
- Phoenix Contact SPTAF 1/12-3.5-EL Series Angled Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 2
- Phoenix Contact SPTAF 1/ 8-3.5-EL Series Angled Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPTAF 1/15-3.5-EL Series Angled Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 2
- Phoenix Contact SPTAF 1/14-3.5-EL Series Angled Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 2
