ASSMANN WSW AWL254 Series Straight Through Hole Pin Header, 72 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 113-8591
- Mfr. Part No.:
- AWL254-DG-G72A
- Manufacturer:
- ASSMANN WSW
Subtotal (1 bag of 200 units)*
€235.00
(exc. VAT)
€289.00
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | €1.175 | €235.00 |
*price indicative
- RS Stock No.:
- 113-8591
- Mfr. Part No.:
- AWL254-DG-G72A
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Series | AWL254 | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 1.5A | |
| Housing Material | PBT | |
| Number of Contacts | 72 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 7mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Series AWL254 | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 1.5A | ||
Housing Material PBT | ||
Number of Contacts 72 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 7mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Pin Headers 2.54mm Pitch
2.54mm Assmann Board to Board
Related links
- ASSMANN WSW AWL254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- ASSMANN WSW A-SL200 Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- ASSMANN WSW AW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- ASSMANN WSW AW140 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- ASSMANN WSW AP Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- ASSMANN WSW AP Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- ASSMANN WSW AW140 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- HARWIN M20 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
