ASSMANN WSW AWL254 Series Straight Through Hole Pin Header, 72 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 100 more to save €4.40

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.52

(exc. VAT)

€8.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 230 unit(s) shipping from 16 November 2026
  • Plus 225 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95€1.304€6.52-
100 - 370€1.26€6.30€4.40
375 +€1.22€6.10€31.50

*price indicative

Packaging Options:
RS Stock No.:
674-2347
Mfr. Part No.:
AWL254-DG-G72A
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Series

AWL254

Product Type

Pin Header

Pitch

2.54mm

Current

1.5A

Number of Contacts

72

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3mm

Maximum Operating Temperature

105°C

Mating Pin Length

7mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN

Pin Headers 2.54mm Pitch


2.54mm Assmann Board to Board


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy