HARWIN Datamate L-Tek Series Straight Surface PCB Header, 6 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 26 units)*

€113.36

(exc. VAT)

€139.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
26 +€4.36€113.36

*price indicative

RS Stock No.:
122-4732
Mfr. Part No.:
M80-8280642
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

Datamate L-Tek

Product Type

PCB Header

Pitch

2mm

Current

3A

Housing Material

Polyphenylene Sulphide

Number of Contacts

6

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board, Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

120V

COO (Country of Origin):
GB

DIL Plug, Latched - Vertical SMT


This range of L-Tek DIL 180° SMT Headers are part of the Datamate Series from Harwin.

M80-827 have a Friction Latch

M80-828 are Latched

2.0mm Datamate Series


The Datamate range is Ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly Durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is MADE possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Polarised mouldings

High reliability connector system

The L-Tek Datamate connectors are available with or without Latches.

Mates with known industry equivalents

Suited for COTS applications

Complies with BS9525-F0033/MIL C 55302/CEC 75101-008

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy