Samtec LSHM Series Straight Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 123-6879
- Mfr. Part No.:
- LSHM-130-02.5-L-DV-A-N-K-TR
- Manufacturer:
- Samtec
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.70
(exc. VAT)
€8.24
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.70 |
| 10 - 49 | €6.42 |
| 50 - 99 | €6.10 |
| 100 - 249 | €5.29 |
| 250 + | €5.04 |
*price indicative
- RS Stock No.:
- 123-6879
- Mfr. Part No.:
- LSHM-130-02.5-L-DV-A-N-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | LSHM | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 500μm | |
| Number of Contacts | 60 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 160V ac, 226V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series LSHM | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 500μm | ||
Number of Contacts 60 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 160V ac, 226V ac | ||
Samtec LSHM Series 0.5 mm High-Speed Board to Board Hermaphroditic SMT Connector Strips
LSHM Series 0.5 mm high speed, high density hermaphroditic SMT board to board strips with a slim, row to row ruggedized design. These LSHM 0.5 mm hermaphroditic board-to-board strips are available as vertical mounting, right angle mounting or reverse right angle mounting. The self-mating design of these hermaphroditic high-speed board-to-board connectors reduces inventory costs. The vertical mounting LSHM BTB connectors have a high-speed performance of 23 Gbit/s, the horizontal mounting LSHM BTB connectors have a high-speed performance of 19 Gbit/s. These LSHM 0.5 mm high-speed board-to-board connectors feature high retention razor beam contacts which are designed to produce high speed, fine pitch, rugged interconnections. The contacts feature undercut retention notches for an increased mating and unmating force and produce an audible click when a secure connection has been made.
The vertical mounting connectors can be combined with one another to create stack heights from 5 mm to 12 mm for increased design flexibility.
These LSHM series 0.5 mm Hermaphroditic connectors will also mate with HLCD series high-speed cable assemblies.
Features and Benefits
High speed, high density, up to 23 Gbit/s
Slim ruggedized design
Hermaphroditic design reduces inventory costs
Razor beam contacts for reliable high-speed electrical connections
High mating/unmating force
Different mating heights for design flexibility
Applications
These LSHM series 0.5 mm board-to-board hermaphroditic connectors are suitable for use in high speed, high density parallel, perpendicular and coplanar systems.
0.5mm Pitch -Samtec
Related links
- Samtec LSHM Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Straight Surface Mount PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Right Angle Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 500 μm Pitch Shrouded
