Samtec LSHM Series Vertical Surface PCB Header, 20 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 227-1432
- Mfr. Part No.:
- LSHM-110-02.5-L-DV-A-N-K-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.95
(exc. VAT)
€12.24
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €4.975 | €9.95 | - |
| 20 - 48 | €4.52 | €9.04 | 9% |
| 50 - 98 | €4.15 | €8.30 | 16% |
| 100 - 198 | €3.82 | €7.64 | 23% |
| 200 + | €3.55 | €7.10 | 28% |
*price indicative
- RS Stock No.:
- 227-1432
- Mfr. Part No.:
- LSHM-110-02.5-L-DV-A-N-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | LSHM | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 2A | |
| Housing Material | LCP | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 160V ac, 226V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series LSHM | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 2A | ||
Housing Material LCP | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 160V ac, 226V ac | ||
The Samtec LSHM series high-speed hermaphroditic strip has 10 pins per row and 2.5 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Dual vertical row
Alignment pin
Without shield
Polyimide film pick & place pad
Tape and reel packaging
Done
Related links
- Samtec LSHM Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 500 μm Pitch Shrouded
