Samtec LSEM Series Straight Surface PCB Header, 100 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 123-6909
- Mfr. Part No.:
- LSEM-150-04.0-L-DV-A-N-K-TR
- Manufacturer:
- Samtec
Image representative of range
Get a bulk buy discount
Add 10 more to save 14%
View bulk pricing optionsSubtotal (1 unit)*
€10.64
(exc. VAT)
€13.09
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.64 | - |
| 10 - 49 | €9.06 | 14% |
| 50 - 99 | €7.99 | 24% |
| 100 - 249 | €7.18 | 32% |
| 250 + | €6.54 | 38% |
*price indicative
- RS Stock No.:
- 123-6909
- Mfr. Part No.:
- LSEM-150-04.0-L-DV-A-N-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | LSEM | |
| Pitch | 800μm | |
| Current | 1.8A | |
| Number of Contacts | 100 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 225V ac, 318V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series LSEM | ||
Pitch 800μm | ||
Current 1.8A | ||
Number of Contacts 100 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 225V ac, 318V ac | ||
Samtec LSEM Series 0.8 mm High-Speed Board-to-Board Hermaphroditic SMT Strip Connectors
LSHM Series 0.8 mm high-speed, high density vertical and right angle mounting hermaphroditic SMT board to board strips with a slim, row to row ruggedized design. The self-mating design of these hermaphroditic high-speed board-to-board connectors reduces inventory costs. These LSHM 0.8 mm high-speed board-to-board connectors feature high retention razor beam contacts which are designed to produce high speed, fine pitch, rugged interconnections. The contacts feature undercut retention notches for an increased mating and unmating force and produce an audible click when a secure connection has been made.
The vertical mounting connectors can be combined with one another to create stack heights from 6 mm to 12 mm for increased design flexibility.
Features and Benefits
High speed, high density configuration
Slim ruggedized design
Hermaphroditic design reduces inventory costs
Razor beam contacts for reliable high-speed electrical connections
High mating/unmating force
Different mating heights for design flexibility
Applications
These LSHM series 0.8 mm board-to-board hermaphroditic connectors are suitable for use in high speed, high density parallel, perpendicular and coplanar systems.
0.8mm Board to Board - Samtec
Related links
- Samtec LSEM Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Samtec LSEM Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- Samtec LSEM Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Samtec LSEM Series Horizontal Surface PCB Header 800 μm Pitch Shrouded
- Samtec LSEM Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSEM Series Right Angle Surface Mount PCB Header 800 μm Pitch Shrouded
- Samtec LSHM Series Vertical Surface PCB Header 500 μm Pitch Shrouded
