Samtec LSEM Series Straight Surface PCB Header, 100 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.14

(exc. VAT)

€13.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.14
10 - 49€9.48
50 - 99€8.35
100 - 249€7.52
250 +€6.80

*price indicative

RS Stock No.:
123-6913
Mfr. Part No.:
LSEM-150-06.0-L-DV-A-N-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

LSEM

Product Type

PCB Header

Pitch

800μm

Current

1.8A

Housing Material

LCP

Number of Contacts

100

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

800μm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

225V ac, 318V ac

Samtec LSEM Series 0.8 mm High-Speed Board-to-Board Hermaphroditic SMT Strip Connectors


LSHM Series 0.8 mm high-speed, high density vertical and right angle mounting hermaphroditic SMT board to board strips with a slim, row to row ruggedized design. The self-mating design of these hermaphroditic high-speed board-to-board connectors reduces inventory costs. These LSHM 0.8 mm high-speed board-to-board connectors feature high retention razor beam contacts which are designed to produce high speed, fine pitch, rugged interconnections. The contacts feature undercut retention notches for an increased mating and unmating force and produce an audible click when a secure connection has been made.

The vertical mounting connectors can be combined with one another to create stack heights from 6 mm to 12 mm for increased design flexibility.

Features and Benefits


High speed, high density configuration

Slim ruggedized design

Hermaphroditic design reduces inventory costs

Razor beam contacts for reliable high-speed electrical connections

High mating/unmating force

Different mating heights for design flexibility

Applications

These LSHM series 0.8 mm board-to-board hermaphroditic connectors are suitable for use in high speed, high density parallel, perpendicular and coplanar systems.

0.8mm Board to Board - Samtec


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy