Molex Milli-Grid Series Right Angle Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 123-8476
- Mfr. Part No.:
- 151065-4060
- Manufacturer:
- Molex
Get a bulk buy discount
Add 25 more to save €7.85
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.63
(exc. VAT)
€13.08
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.126 | €10.63 | - |
| 25 - 45 | €1.812 | €9.06 | €7.85 |
| 50 + | €1.74 | €8.70 | €19.30 |
*price indicative
- RS Stock No.:
- 123-8476
- Mfr. Part No.:
- 151065-4060
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Milli-Grid | |
| Current | 2.5A | |
| Pitch | 2mm | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Milli-Grid | ||
Current 2.5A | ||
Pitch 2mm | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- SG
Molex Milli-Grid 2.0mm Single Row PCB Header Connectors with Positive Lock
Milli-Grid 2 mm Single Row PCB Header Connectors with Positive Lock
Single row Milli-Grid SMT and through hole mount PCB header connectors with a 2mm pitch for wire to board applications. The single row shrouded design of these 2.0mm Milli-Grid PCB headers offers space saving and protects the contacts from damage. These Milli-Grid header connectors feature an integral positive lock for a secure mating connection. Stock numbers 1238473 and 1238476 also feature retention pegs to keep the connector secured to the PCB before soldering
These Milli-Grid 2 mm PCB header connectors mate with the Milli-Grid 2 mm plug and receptacle housing connectors
Features and Benefits
Single row space saving design
Shrouded design protects contacts
Integral positive lock for secure mating connection
Versions with retention pegs to secure connector before soldering
Applications
These Milli-Grid 2 mm PCB header connectors are suitable for wire to board signal applications. Typical applications include data communications, telecommunications, networking and consumer and home appliances
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals
Related links
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
