Hirose DF17 Series Straight Surface PCB Header, 70 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 136-0935
- Mfr. Part No.:
- DF17(1.0H)-70DP-0.5V(57)
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 2000 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€1,445.00
(exc. VAT)
€1,777.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €1.445 | €1,445.00 | - |
| 2000 + | €1.343 | €1,343.00 | 7% |
*price indicative
- RS Stock No.:
- 136-0935
- Mfr. Part No.:
- DF17(1.0H)-70DP-0.5V(57)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF17 | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 300mA | |
| Number of Contacts | 70 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Copper | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF17 | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 300mA | ||
Number of Contacts 70 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Copper | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
Hirose DF17 Series 0.5 mm Board to Board Connectors
DF17 Series 0.5 mm SMT board to board header and socket connectors for creating board to board heights between 4 mm and 8 mm. These DF17 Series 0.5 mm board to board connectors have a robust design that can withstand the shock caused by the impact of dropping. This feature prevents connector breakage ensuring high performance and electrical continuity. This feature makes them especially suitable for use in mobile phones and other hand held devices. The socket connectors have a box style, scoop proof structure which offers increased protection to the contacts and the mating connection. The contacts have a scoop proof bellows type design. Metal fittings either end of these DF17 Series 0.5 mm board to board connectors provide robust PCB retention and protection against mechanical stress. Mounting bosses on the base of the connector provide extra stability on the PCB
Features and Benefits
• Compact design
• Wide range of stacking heights
• Shock proof structure prevents connector damage when dropped
• Scoop proof housing design and contacts
• Metal fittings for protection against mechanical stress
• Mounting bosses for increased stability on PCB
Product Application Information
These DF17 Series 0.5 mm board to board connectors with their Compact size are Ideal for use in LCD equipment and portable electronic and mobile telecommunications equipment
Note
Stacking heights – DF17 from 5.0 to 8.0mm
Related links
- Hirose DF17 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF17 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF17 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Hirose DF17 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
