Hirose DF17 Series Straight Surface Mount PCB Header, 50 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 172-2531
- Mfr. Part No.:
- DF17(2.0)-50DP-0.5V(57)
- Manufacturer:
- Hirose
Subtotal (1 reel of 1000 units)*
€1,601.00
(exc. VAT)
€1,969.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.601 | €1,601.00 |
*price indicative
- RS Stock No.:
- 172-2531
- Mfr. Part No.:
- DF17(2.0)-50DP-0.5V(57)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF17 | |
| Pitch | 0.5mm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 300.0mA | |
| Voltage Rating | 50.0 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF17 | ||
Pitch 0.5mm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 300.0mA | ||
Voltage Rating 50.0 V | ||
- COO (Country of Origin):
- JP
Related links
- Hirose DF17 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Hirose DF17 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF17 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF17 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
