Hirose DF11 Series Straight Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 136-2471
- Mfr. Part No.:
- DF11-12DEP-2A
- Manufacturer:
- Hirose
Subtotal (1 pack of 5 units)*
€4.55
(exc. VAT)
€5.60
(inc. VAT)
Last RS stock
- Final 65 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.91 | €4.55 |
*price indicative
- RS Stock No.:
- 136-2471
- Mfr. Part No.:
- DF11-12DEP-2A
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | DF11 | |
| Current | 2.0 | |
| Pitch | 2mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Wire | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Copper | |
| Termination Type | Solder | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series DF11 | ||
Current 2.0 | ||
Pitch 2mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Wire | ||
Contact Plating Tin | ||
Contact Material Phosphor Copper | ||
Termination Type Solder | ||
Voltage 30V | ||
Hirose DF11 Series 2.00 mm In-line Plug Adapters
DF11 series 2.00 mm in-line panel mount plug to plug adapter with a Compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row housing. These DF11 series in-line plug adapters feature ribs that prevent incorrect insertion and twisting when mating. A friction locking mechanism ensures that the connector is securely connected to the mating socket. Mounting ears ensure that the plug is securely retained in the panel. These DF11 Series 2.00 mm in-line plug connectors can be mounted in panels with a panel thickness of between 1.6 mm and 1.0 mm
Features and Benefits
• Provides connection between two connectors either side of panel
• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row housing
• Guide ribs to prevent mismating
• Locking mechanism for secure mating connection
• Mounting ears for secure retention to panel
Product Application Information
DF11 series 2.00 mm connectors are Ideal for use in applications and portable devices that require multiple signals with a space saving footprint. Typical applications include digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices.
2.0mm Hirose DF11 Series Double Row Connectors
Related links
- Hirose DF11 Series PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
