Hirose DF57 Series Straight Surface PCB Header, 2 Contact(s), 1.2 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 5 units)*

€3.48

(exc. VAT)

€4.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 465 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.696€3.48

*price indicative

Packaging Options:
RS Stock No.:
136-2524
Mfr. Part No.:
DF57H-2P-1.2V(21)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF57

Product Type

PCB Header

Pitch

1.2mm

Current

2A

Housing Material

Liquid Crystal Polymer

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Row Pitch

1.2mm

Termination Type

Solder

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

50V

Hirose 1.2 mm DF57 Series Swing Lock Header Connectors


1.2 mm DF57 series low profile header connectors with a reinforced swing lock design and a unique double locking mechanism for increased cable retention. The swing lock design incorporates both positive and friction locks within the connector body for a secure connection. A positive locking mechanism secures the header to the receptacle. The locking portion of the header engages with moulded lances on the mating crimp socket locking it firmly into place for a secure cable connection. A tactile click is provided when the lock is securely engaged. A complete electrical connection is MADE by the friction lock mechanism which also produces a tactile click when fully engaged. When mated the header and socket housing have a low profile height of 1.4 mm for an effective mating length of 0.42 mm. The housings of these DF57 series header connectors feature integral moulding that eliminates space between the terminals and the case to prevent solder wicking. Metal fittings on the housing provide extra solder retention preventing the housing from breaking away from the terminals due to tough cable routing.

Features and Benefits


Reinforced Swing Lock design

Double locking mechanism for increased cable retention

Low profile mating height of 1.4 mm

Moulded housings for solder wicking prevention

Metal fittings for increased PCB retention

Product Application Information


These 1.2mm DF57 series connectors with their low profile design and high current capability of 2.5 A are Ideal for connecting LED drivers to lighting fixtures. Other applications include digital still cameras, digital video cameras, notebook PCs and tablet PCs.

1.20mm Wire to Board - Hirose DF57


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy