Hirose DF57 Series Straight Surface PCB Header, 6 Contact(s), 1.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 136-2547
- Mfr. Part No.:
- DF57H-6P-1.2V(21)
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 25 more to save €6.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.30
(exc. VAT)
€9.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.46 | €7.30 | - |
| 25 - 95 | €1.196 | €5.98 | €6.60 |
| 100 - 245 | €1.09 | €5.45 | €37.00 |
| 250 + | €1.004 | €5.02 | €114.00 |
*price indicative
- RS Stock No.:
- 136-2547
- Mfr. Part No.:
- DF57H-6P-1.2V(21)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | DF57 | |
| Pitch | 1.2mm | |
| Current | 2A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series DF57 | ||
Pitch 1.2mm | ||
Current 2A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
Hirose 1.2 mm DF57 Series Swing Lock Header Connectors
1.2 mm DF57 series low profile header connectors with a reinforced swing lock design and a unique double locking mechanism for increased cable retention. The swing lock design incorporates both positive and friction locks within the connector body for a secure connection. A positive locking mechanism secures the header to the receptacle. The locking portion of the header engages with moulded lances on the mating crimp socket locking it firmly into place for a secure cable connection. A tactile click is provided when the lock is securely engaged. A complete electrical connection is MADE by the friction lock mechanism which also produces a tactile click when fully engaged. When mated the header and socket housing have a low profile height of 1.4 mm for an effective mating length of 0.42 mm. The housings of these DF57 series header connectors feature integral moulding that eliminates space between the terminals and the case to prevent solder wicking. Metal fittings on the housing provide extra solder retention preventing the housing from breaking away from the terminals due to tough cable routing.
Features and Benefits
Reinforced Swing Lock design
Double locking mechanism for increased cable retention
Low profile mating height of 1.4 mm
Moulded housings for solder wicking prevention
Metal fittings for increased PCB retention
Product Application Information
These 1.2mm DF57 series connectors with their low profile design and high current capability of 2.5 A are Ideal for connecting LED drivers to lighting fixtures. Other applications include digital still cameras, digital video cameras, notebook PCs and tablet PCs.
1.20mm Wire to Board - Hirose DF57
Related links
- Hirose DF57 Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Hirose DF57 Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Hirose DF57 Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Hirose DF57 Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Hirose DF57 Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Hirose DF58 Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Hirose 1.2 mm Pitch 1 Row Straight
- Hirose 1.2 mm Pitch 1 Row Straight
