Amphenol Communications Solutions Straight Through Hole PCB Header, 2 Contact(s), 1.25mm Pitch, 1 Row(s), Unshrouded

Subtotal (1 reel of 1000 units)*

€212.00

(exc. VAT)

€261.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +€0.212€212.00

*price indicative

RS Stock No.:
137-0845
Mfr. Part No.:
10114828-10102LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Pitch

1.25mm

Number of Contacts

2

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

1.0A

Series Number

10114828

Voltage Rating

125.0 V

Amphenol FCI 1.25 mm SMT PCB Headers


1.25 mm SMT PCB headers for use in wire to board applications. The housings of these PCB headers are made from UL94V-0 high temperature LCP allowing the connector to be used in operating temperature ranges from -40 to +105°C. The housings of these PCB headers meet halogen free requirements and conform to IEC 60695-2 Industry Safety Standard (Glow Wire Test). Polarization features prevent accidental mismating and hold downs provide extra retention to the PCB

Features and Benefits


• High temperature LCP housings
• Meet halogen free requirements
• Conform to IEC 60695-2 (Glow Wire Test)
• Polarization to prevent mismating
• Hold downs for added PCB retention

Product Application Information


The 1.25mm wire to board interconnection systems is suitable for use in both the consumer and industrial and instrumentation market. Applications include car audio, industry control, instrumentation, metering, office equipment, security, robot control, small motors, alarm systems and vending machines.

Standards

IEC 60695-2


Amphenol FCI 1.25mm Wire to Board Interconnection System

Related links