Amphenol Communications Solutions ComboLock Series Straight Surface PCB Header, 5 Contact(s), 1 mm Pitch, 2 Row,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
236-9895
Mfr. Part No.:
10162688-205202CLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

ComboLock

Product Type

PCB Header

Current

1.5A

Pitch

1mm

Number of Contacts

5

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Maximum Operating Temperature

105°C

Tail Pin Length

1mm

Contact Gender

Male

Mating Pin Length

1mm

Standards/Approvals

RoHS, UL

Voltage

50V

COO (Country of Origin):
CN
The Amphenol ICC connector has two power contacts. It has a current rating of 1.5A for Signal and 10A for Power.

Orientation Right Angle

Resistance (Contact) 40mΩ

Resistance (Insulation) 100MΩ

Voltage Rating 50V

Durability (Mating cycles) 30

Material Contact High Current Alloy

Colour - Housing Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy