Amphenol Communications Solutions Straight Through Hole PCB Header, 2 Contact(s), 1.25mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 137-0951
- Mfr. Part No.:
- 10114828-10102LF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 pack of 10 units)*
€1.03
(exc. VAT)
€1.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.103 | €1.03 |
*price indicative
- RS Stock No.:
- 137-0951
- Mfr. Part No.:
- 10114828-10102LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Pitch | 1.25mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.0A | |
| Series Number | 10114828 | |
| Voltage Rating | 125.0 V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Pitch 1.25mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 1.0A | ||
Series Number 10114828 | ||
Voltage Rating 125.0 V | ||
Amphenol FCI 1.25 mm SMT PCB Headers
1.25 mm SMT PCB headers for use in wire to board applications. The housings of these PCB headers are made from UL94V-0 high temperature LCP allowing the connector to be used in operating temperature ranges from -40 to +105°C. The housings of these PCB headers meet halogen free requirements and conform to IEC 60695-2 Industry Safety Standard (Glow Wire Test). Polarization features prevent accidental mismating and hold downs provide extra retention to the PCB
Features and Benefits
• High temperature LCP housings
• Meet halogen free requirements
• Conform to IEC 60695-2 (Glow Wire Test)
• Polarization to prevent mismating
• Hold downs for added PCB retention
• Meet halogen free requirements
• Conform to IEC 60695-2 (Glow Wire Test)
• Polarization to prevent mismating
• Hold downs for added PCB retention
Product Application Information
The 1.25mm wire to board interconnection systems is suitable for use in both the consumer and industrial and instrumentation market. Applications include car audio, industry control, instrumentation, metering, office equipment, security, robot control, small motors, alarm systems and vending machines.
Standards
IEC 60695-2
Amphenol FCI 1.25mm Wire to Board Interconnection System
Related links
- Amphenol Communications Solutions Straight Through Hole PCB Header 1.25mm Pitch Unshrouded
- Molex PanelMate Series Right Angle Surface Mount PCB Header 1.25mm Pitch Shrouded
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions ComboLock Series Straight Surface PCB Header 1 mm Pitch
- Amphenol Communications Solutions T816 Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 2 mm Pitch
- Amphenol Communications Solutions EconoStik Series Vertical Through Hole Pin Header 2.54 mm Pitch
