Phoenix Contact SPTAF 1/10-5.0-LL Series Angled PCB Terminal Block, 10 Contact(s), 5 mm Pitch, 2 Row

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

€173.45

(exc. VAT)

€213.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 50€3.469€173.45
100 +€3.205€160.25

*price indicative

RS Stock No.:
151-1385
Mfr. Part No.:
1864516
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SPTAF 1/10-5.0-LL

Product Type

PCB Terminal Block

Current

13.5A

Pitch

5mm

Number of Contacts

10

Housing Material

Polyamide

Number of Rows

2

Orientation

Angled

Standards/Approvals

cULus Recognised, EU RoHS, UL Recognised

Voltage

320V

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 13.5 A, nom. voltage: 320 V, pitch: 5 mm, number of positions: 10, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green

Time saving push-in connection, tools not required

Defined contact force ensures that contact remains stable over the long term

Finger-operated and fixable release button for very convenient operation

Small component size for applications where space is at a premium

Quick and convenient testing using integrated test option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy