Phoenix Contact SPTAF 1/10-5.0-IL Series Angled PCB Terminal Block, 10 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 151-1469
- Mfr. Part No.:
- 1862356
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.31
(exc. VAT)
€4.07
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.31 |
| 10 - 24 | €2.94 |
| 25 - 49 | €2.80 |
| 50 - 99 | €2.65 |
| 100 + | €2.53 |
*price indicative
- RS Stock No.:
- 151-1469
- Mfr. Part No.:
- 1862356
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | SPTAF 1/10-5.0-IL | |
| Current | 16A | |
| Pitch | 5mm | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Standards/Approvals | No | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series SPTAF 1/10-5.0-IL | ||
Current 16A | ||
Pitch 5mm | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Standards/Approvals No | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
Phoenix Contact continues to introduce innovative new connectors designed to meet the market's application demands. With a range of connection technologies. pin spacing from 2.5 to 15 mm and a variety of additional options. the PCB Terminal Block family delivers connections you can trust.
High density - mini-connectors with small dimensions
High power - transmission of up to 125 A UL
High flexibility - stack-able to accommodate many pole counts on different planes
PCB Terminal block, nominal current: 16 A, nom. voltage: 320 V, pitch: 5 mm, number of positions: 10, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Intuitive use through colour coded actuation lever
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
Related links
- Phoenix Contact SPTAF 1/10-5.0-IL Series Angled PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/10-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/11-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
- Phoenix Contact SPTAF 1/ 9-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/ 3-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/16-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
- Phoenix Contact SPTAF 1/10-5.0-EL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 2
- Phoenix Contact SPTAF 1/ 5-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
